
FMPT-06-01-L-S-V-LC | |
|---|---|
DigiKey Part Number | FMPT-06-01-L-S-V-LC-ND |
Manufacturer | |
Manufacturer Product Number | FMPT-06-01-L-S-V-LC |
Description | CONN HDR 6POS 5.00MM PCB SLDR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 6 Position Header, Male Blades Connector Solder 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | FMPT-06-01-L-S-V-LC Models |
Category | Features Board Lock |
Manufacturer Samtec Inc. | Color Black |
Series | Contact Material Copper Alloy |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Header, Male Blades | Voltage Rating 742 V |
Number of Positions 6 | Current Rating (Amps) 30 A |
Pitch 0.197" (5.00mm) | Material - Insulation Liquid Crystal Polymer (LCP) |
Mounting Type Through Hole | Operating Temperature -55°C ~ 125°C |
Number of Rows 1 | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 55 | 6,42255 € | 353,24 € |
| Unit Price without VAT: | 6,42255 € |
|---|---|
| Unit Price with VAT: | 7,64283 € |

