
FMPS-06-01-T-S-RA-SD | |
|---|---|
DigiKey Part Number | 612-FMPS-06-01-T-S-RA-SD-ND |
Manufacturer | |
Manufacturer Product Number | FMPS-06-01-T-S-RA-SD |
Description | CONN RCPT 6POS 5.00MM R/A SLDR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 6 Position Receptacle, Female Blade Sockets Connector Solder 0.197" (5.00mm) Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer Samtec Inc. | Features Flange |
Series | Color Black |
Packaging Tray | Fastening Type Screw Lock |
Part Status Active | Contact Material Copper Alloy |
Connector Type Receptacle, Female Blade Sockets | Contact Finish Tin |
Number of Positions 6 | Voltage Rating 742 V |
Pitch 0.197" (5.00mm) | Current Rating (Amps) 30 A |
Mounting Type Through Hole, Right Angle | Material - Insulation Liquid Crystal Polymer (LCP) |
Number of Rows 1 | Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 45 | 4,14244 € | 186,41 € |
| Unit Price without VAT: | 4,14244 € |
|---|---|
| Unit Price with VAT: | 4,92950 € |

