
FMPS-02-01-L-S-RA | |
|---|---|
DigiKey Part Number | 612-FMPS-02-01-L-S-RA-ND |
Manufacturer | |
Manufacturer Product Number | FMPS-02-01-L-S-RA |
Description | CONN RCPT 2POS 5.00MM R/A SLDR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 Position Receptacle, Female Blade Sockets Connector Solder 0.197" (5.00mm) Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer Samtec Inc. | Features Flange |
Series | Color Black |
Packaging Tray | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Connector Type Receptacle, Female Blade Sockets | Contact Finish Thickness 10.0µin (0.25µm) |
Number of Positions 2 | Voltage Rating 742 V |
Pitch 0.197" (5.00mm) | Current Rating (Amps) 30 A |
Mounting Type Through Hole, Right Angle | Material - Insulation Liquid Crystal Polymer (LCP) |
Number of Rows 1 | Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | 3,38333 € | 304,50 € |
| Unit Price without VAT: | 3,38333 € |
|---|---|
| Unit Price with VAT: | 4,02616 € |

