24 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FLE-112-01-G-DV-K

DigiKey Part Number
612-FLE-112-01-G-DV-K-ND
Manufacturer
Manufacturer Product Number
FLE-112-01-G-DV-K
Description
CONN RCPT 24POS 0.05 GOLD SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
24 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
FLE-112-01-G-DV-K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Finish - Mating
Series
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Packaging
Tube
Insulation Color
Black
Part Status
Active
Insulation Height
0.172" (4.37mm)
Connector Type
Operating Temperature
-55°C ~ 125°C
Contact Type
Female Socket
Contact Finish - Post
Gold
Style
Board to Board or Cable
Features
Pick and Place
Number of Positions
Current Rating (Amps)
2A per Contact
Number of Positions Loaded
All
Insulation Material
Liquid Crystal Polymer (LCP)
Pitch - Mating
Contact Shape
Square
Number of Rows
2
Contact Material
Phosphor Bronze
Row Spacing - Mating
0.050" (1.27mm)
Contact Finish Thickness - Post
3.00µin (0.076µm)
Mounting Type
Surface Mount
Base Product Number
Termination
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 167
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Tube
QuantityUnit PriceExt Price
382,45632 €93,34 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,45632 €
Unit Price with VAT:2,92302 €