
FLE-109-01-G-DV-K | |
|---|---|
DigiKey Part Number | 612-FLE-109-01-G-DV-K-ND |
Manufacturer | |
Manufacturer Product Number | FLE-109-01-G-DV-K |
Description | CONN RCPT 18POS 0.05 GOLD SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 18 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FLE-109-01-G-DV-K Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Packaging Tube | Insulation Color Black |
Part Status Active | Insulation Height 0.172" (4.37mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Contact Finish - Post Gold |
Style Board to Board or Cable | Features Pick and Place |
Number of Positions | Current Rating (Amps) 2A per Contact |
Number of Positions Loaded All | Insulation Material Liquid Crystal Polymer (LCP) |
Pitch - Mating | Contact Shape Square |
Number of Rows 2 | Contact Material Phosphor Bronze |
Row Spacing - Mating 0.050" (1.27mm) | Contact Finish Thickness - Post 3.00µin (0.076µm) |
Mounting Type Surface Mount | Base Product Number |
Termination |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 2,29480 € | 114,74 € |
| Unit Price without VAT: | 2,29480 € |
|---|---|
| Unit Price with VAT: | 2,73081 € |

