50 Position FFC, FPC Cable 0.020" (0.50mm) 10.0" (254.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FJH-50-R-10.00-4

DigiKey Part Number
FJH-50-R-10.00-4-ND
Manufacturer
Manufacturer Product Number
FJH-50-R-10.00-4
Description
CABLE FFC/FPC 50POS 0.5MM 10"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
50 Position FFC, FPC Cable 0.020" (0.50mm) 10.0" (254.0mm)
Datasheet
 Datasheet
EDA/CAD Models
FJH-50-R-10.00-4 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
50
Manufacturer
Samtec Inc.
Pitch
0.020" (0.50mm)
Series
Length
10.0" (254.0mm)
Packaging
Bulk
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17
Factory Stock: 2.520
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
16,32000 €6,32 €
105,84800 €58,48 €
255,57000 €139,25 €
Manufacturers Standard Package
Unit Price without VAT:6,32000 €
Unit Price with VAT:7,52080 €