
FJH-50-D-03.35-4 | |
|---|---|
DigiKey Part Number | FJH-50-D-03.35-4-ND |
Manufacturer | |
Manufacturer Product Number | FJH-50-D-03.35-4 |
Description | CABLE FFC/FPC 50POS 0.5MM 3.35" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 50 Position FFC, FPC Cable 0.020" (0.50mm) 3.350" (85.09mm) |
Datasheet | Datasheet |
EDA/CAD Models | FJH-50-D-03.35-4 Models |
Category | Number of Conductors 50 |
Manufacturer Samtec Inc. | Pitch 0.020" (0.50mm) |
Series | Length 3.350" (85.09mm) |
Packaging Bulk | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,29000 € | 3,29 € |
| Unit Price without VAT: | 3,29000 € |
|---|---|
| Unit Price with VAT: | 3,91510 € |

