Image for FJH-43-R-20.00-4 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FJH-43-R-20.00-4

DigiKey Part Number
FJH-43-R-20.00-4-ND
Manufacturer
Manufacturer Product Number
FJH-43-R-20.00-4
Description
CABLE FFC/FPC 43POS 0.5MM 20"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
43 Position FFC, FPC Cable 0.020" (0.50mm) 20.0" (508.0mm)
Datasheet
 Datasheet
EDA/CAD Models
FJH-43-R-20.00-4 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
43
Manufacturer
Samtec Inc.
Pitch
0.020" (0.50mm)
Series
Length
20.0" (508.0mm)
Packaging
Bulk
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
110,70000 €10,70 €
Manufacturers Standard Package
Unit Price without VAT:10,70000 €
Unit Price with VAT:12,73300 €