Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FJH-40-R-09.00-4 | |
|---|---|
DigiKey Part Number | FJH-40-R-09.00-4-ND |
Manufacturer | |
Manufacturer Product Number | FJH-40-R-09.00-4 |
Description | CABLE FFC/FPC 40POS 0.5MM 9" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 40 Position FFC, FPC Cable 0.020" (0.50mm) 9.000" (228.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | FJH-40-R-09.00-4 Models |
Category | Number of Conductors 40 |
Manufacturer Samtec Inc. | Pitch 0.020" (0.50mm) |
Series | Length 9.000" (228.60mm) |
Packaging Bulk | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on One Side, Bottom on Other, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0150200442 | Molex | 0 | 0150200442-ND | 3,24163 € | Parametric Equivalent |
| 0151200442 | Molex | 0 | 900-0151200442-ND | 3,06306 € | Parametric Equivalent |
| 0151660442 | Molex | 0 | 0151660442-ND | 2,06775 € | Parametric Equivalent |
| 0152660442 | Molex | 0 | 0152660442-ND | 4,17867 € | Parametric Equivalent |
| 0153660442 | Molex | 0 | 900-0153660442-ND | 6,90465 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 € | 5,88 € |
| Unit Price without VAT: | 5,88000 € |
|---|---|
| Unit Price with VAT: | 6,99720 € |







