Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FJH-30-R-04.00-4 | |
|---|---|
DigiKey Part Number | FJH-30-R-04.00-4-ND |
Manufacturer | |
Manufacturer Product Number | FJH-30-R-04.00-4 |
Description | CABLE FFC/FPC 30POS 0.5MM 4" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 30 Position FFC, FPC Cable 0.020" (0.50mm) 4.000" (101.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | FJH-30-R-04.00-4 Models |
Category | Number of Conductors 30 |
Manufacturer Samtec Inc. | Pitch 0.020" (0.50mm) |
Series | Length 4.000" (101.60mm) |
Packaging Bulk | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on One Side, Bottom on Other, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0150200322 | Molex | 426 | 0150200322-ND | 4,22000 € | Parametric Equivalent |
| 0151200322 | Molex | 0 | 900-0151200322-ND | 1,93756 € | Parametric Equivalent |
| 0152660322 | Molex | 0 | 0152660322-ND | 2,36180 € | Parametric Equivalent |
| 0153660322 | Molex | 0 | 900-0153660322-ND | 3,83194 € | Parametric Equivalent |
| 0982660322 | Molex | 0 | WM21976-ND | 3,37000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,43000 € | 3,43 € |
| Unit Price without VAT: | 3,43000 € |
|---|---|
| Unit Price with VAT: | 4,08170 € |






