
FJH-30-D-05.20-4 | |
|---|---|
DigiKey Part Number | FJH-30-D-05.20-4-ND |
Manufacturer | |
Manufacturer Product Number | FJH-30-D-05.20-4 |
Description | CABLE FFC/FPC 30POS 0.5MM 5.2" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 30 Position FFC, FPC Cable 0.020" (0.50mm) 5.200" (132.08mm) |
Datasheet | Datasheet |
EDA/CAD Models | FJH-30-D-05.20-4 Models |
Category | Number of Conductors 30 |
Manufacturer Samtec Inc. | Pitch 0.020" (0.50mm) |
Series | Length 5.200" (132.08mm) |
Packaging Bulk | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,25000 € | 3,25 € |
| Unit Price without VAT: | 3,25000 € |
|---|---|
| Unit Price with VAT: | 3,86750 € |

