FJH-25-D-10.00-4 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 2,46713 €
Datasheet

Parametric Equivalent


Molex
In Stock: 889
Unit Price: 2,38000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 994
Unit Price: 3,87000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 6,35576 €
Datasheet

Parametric Equivalent


GCT
In Stock: 0
Unit Price: 0,78164 €
Datasheet

Parametric Equivalent


GCT
In Stock: 0
Unit Price: 0,71549 €
Datasheet

Parametric Equivalent


GCT
In Stock: 0
Unit Price: 0,81774 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 2,66274 €
Datasheet
Image for FJH-25-D-10.00-4 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FJH-25-D-10.00-4

DigiKey Part Number
FJH-25-D-10.00-4-ND
Manufacturer
Manufacturer Product Number
FJH-25-D-10.00-4
Description
CABLE FFC/FPC 25POS 0.5MM 10"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
25 Position FFC, FPC Cable 0.020" (0.50mm) 10.0" (254.0mm)
Datasheet
 Datasheet
EDA/CAD Models
FJH-25-D-10.00-4 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
25
Manufacturer
Samtec Inc.
Pitch
0.020" (0.50mm)
Series
Length
10.0" (254.0mm)
Packaging
Bulk
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0151200961Molex0900-0151200961-ND2,46713 €Parametric Equivalent
0151660961Molex8890151660961-ND2,38000 €Parametric Equivalent
0152660961Molex9940152660961-ND3,87000 €Parametric Equivalent
0153660961Molex0900-0153660961-ND6,35576 €Parametric Equivalent
05-25-A-0254-A-4-06-4-GGCT02073-05-25-A-0254-A-4-06-4-G-ND0,78164 €Parametric Equivalent
Available To Order
Factory Stock: 418
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,93000 €4,93 €
Manufacturers Standard Package
Unit Price without VAT:4,93000 €
Unit Price with VAT:5,86670 €