Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FJH-24-R-10.00-4 | |
|---|---|
DigiKey Part Number | FJH-24-R-10.00-4-ND |
Manufacturer | |
Manufacturer Product Number | FJH-24-R-10.00-4 |
Description | CABLE FFC/FPC 24POS 0.5MM 10" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 24 Position FFC, FPC Cable 0.020" (0.50mm) 10.0" (254.0mm) |
Datasheet | Datasheet |
EDA/CAD Models | FJH-24-R-10.00-4 Models |
Category | Number of Conductors 24 |
Manufacturer Samtec Inc. | Pitch 0.020" (0.50mm) |
Series | Length 10.0" (254.0mm) |
Packaging Bulk | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on One Side, Bottom on Other, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0151200268 | Molex | 0 | 900-0151200268-ND | 2,44613 € | Parametric Equivalent |
| 0151660268 | Molex | 0 | 0151660268-ND | 1,72820 € | Parametric Equivalent |
| 0152660268 | Molex | 0 | 0152660268-ND | 3,13154 € | Parametric Equivalent |
| 0153660268 | Molex | 0 | 900-0153660268-ND | 6,33442 € | Parametric Equivalent |
| 05-24-D-0254-A-4-06-4-G | GCT | 189 | 2073-05-24-D-0254-A-4-06-4-G-ND | 2,19000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,89000 € | 4,89 € |
| Unit Price without VAT: | 4,89000 € |
|---|---|
| Unit Price with VAT: | 5,81910 € |









