Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FJH-15-R-10.00-4 | |
|---|---|
DigiKey Part Number | FJH-15-R-10.00-4-ND |
Manufacturer | |
Manufacturer Product Number | FJH-15-R-10.00-4 |
Description | CABLE FFC/FPC 15POS 0.5MM 10" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 15 Position FFC, FPC Cable 0.020" (0.50mm) 10.0" (254.0mm) |
Datasheet | Datasheet |
EDA/CAD Models | FJH-15-R-10.00-4 Models |
Category | Number of Conductors 15 |
Manufacturer Samtec Inc. | Pitch 0.020" (0.50mm) |
Series | Length 10.0" (254.0mm) |
Packaging Bulk | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on One Side, Bottom on Other, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FJH-15-R-10.03-4 | Samtec Inc. | 0 | FJH-15-R-10.03-4-ND | 3,79000 € | Parametric Equivalent |
| 0151200850 | Molex | 0 | 900-0151200850-ND | 2,06340 € | Parametric Equivalent |
| 0151660850 | Molex | 0 | 0151660850-ND | 1,52804 € | Parametric Equivalent |
| 0152660850 | Molex | 0 | 0152660850-ND | 2,32147 € | Parametric Equivalent |
| 0153660850 | Molex | 0 | 900-0153660850-ND | 6,01246 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 € | 3,78 € |
| Unit Price without VAT: | 3,78000 € |
|---|---|
| Unit Price with VAT: | 4,49820 € |










