
FJH-15-R-05.20-4 | |
|---|---|
DigiKey Part Number | FJH-15-R-05.20-4-ND |
Manufacturer | |
Manufacturer Product Number | FJH-15-R-05.20-4 |
Description | CABLE FFC/FPC 15POS 0.5MM 5.2" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 15 Position FFC, FPC Cable 0.020" (0.50mm) 5.200" (132.08mm) |
Datasheet | Datasheet |
EDA/CAD Models | FJH-15-R-05.20-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 15 | |
Pitch | 0.020" (0.50mm) | |
Length | 5.200" (132.08mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on One Side, Bottom on Other, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,04000 € | 3,04 € |
| Unit Price without VAT: | 3,04000 € |
|---|---|
| Unit Price with VAT: | 3,61760 € |

