Image for FJH-15-D-40.00-4 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FJH-15-D-40.00-4

DigiKey Part Number
FJH-15-D-40.00-4-ND
Manufacturer
Manufacturer Product Number
FJH-15-D-40.00-4
Description
CABLE FFC/FPC 15POS 0.5MM 40"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
15 Position FFC, FPC Cable 0.020" (0.50mm) 40.0" (1016.0mm)
Datasheet
 Datasheet
EDA/CAD Models
FJH-15-D-40.00-4 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
15
Manufacturer
Samtec Inc.
Pitch
0.020" (0.50mm)
Series
Length
40.0" (1016.0mm)
Packaging
Bulk
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 132
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
112,28000 €12,28 €
Manufacturers Standard Package
Unit Price without VAT:12,28000 €
Unit Price with VAT:14,61320 €