
FJH-10-R-06.62-4 | |
|---|---|
DigiKey Part Number | FJH-10-R-06.62-4-ND |
Manufacturer | |
Manufacturer Product Number | FJH-10-R-06.62-4 |
Description | CABLE FFC/FPC 10POS 0.5MM 6.62" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10 Position FFC, FPC Cable 0.020" (0.50mm) 6.620" (168.15mm) |
Datasheet | Datasheet |
EDA/CAD Models | FJH-10-R-06.62-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 10 | |
Pitch | 0.020" (0.50mm) | |
Length | 6.620" (168.15mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on One Side, Bottom on Other, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,37000 € | 3,37 € |
| Unit Price without VAT: | 3,37000 € |
|---|---|
| Unit Price with VAT: | 4,01030 € |

