Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FJH-10-R-05.00-4 | |
|---|---|
DigiKey Part Number | FJH-10-R-05.00-4-ND |
Manufacturer | |
Manufacturer Product Number | FJH-10-R-05.00-4 |
Description | CABLE FFC/FPC 10POS 0.5MM 5" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position FFC, FPC Cable 0.020" (0.50mm) 5.000" (127.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | FJH-10-R-05.00-4 Models |
Category | Number of Conductors 10 |
Manufacturer Samtec Inc. | Pitch 0.020" (0.50mm) |
Series | Length 5.000" (127.00mm) |
Packaging Bulk | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on One Side, Bottom on Other, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0150200104 | Molex | 258 | 0150200104-ND | 3,25000 € | Parametric Equivalent |
| 0151200104 | Molex | 0 | 900-0151200104-ND | 1,74003 € | Parametric Equivalent |
| 0151660104 | Molex | 0 | 0151660104-ND | 1,18754 € | Parametric Equivalent |
| 0152660104 | Molex | 341 | 0152660104-ND | 2,67000 € | Parametric Equivalent |
| 0153660104 | Molex | 0 | 900-0153660104-ND | 3,54402 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,77000 € | 2,77 € |
| Unit Price without VAT: | 2,77000 € |
|---|---|
| Unit Price with VAT: | 3,29630 € |









