
FJH-10-D-11.00-4 | |
|---|---|
DigiKey Part Number | FJH-10-D-11.00-4-ND |
Manufacturer | |
Manufacturer Product Number | FJH-10-D-11.00-4 |
Description | CABLE FFC/FPC 10POS 0.5MM 11" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position FFC, FPC Cable 0.020" (0.50mm) 11.0" (279.4mm) |
Datasheet | Datasheet |
EDA/CAD Models | FJH-10-D-11.00-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 10 | |
Pitch | 0.020" (0.50mm) | |
Length | 11.0" (279.4mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,72000 € | 4,72 € |
| 10 | 4,00900 € | 40,09 € |
| 25 | 3,75760 € | 93,94 € |
| 50 | 3,57840 € | 178,92 € |
| 100 | 3,40740 € | 340,74 € |
| 250 | 3,19412 € | 798,53 € |
| 500 | 3,04172 € | 1.520,86 € |
| 1.000 | 2,99776 € | 2.997,76 € |
| Unit Price without VAT: | 4,72000 € |
|---|---|
| Unit Price with VAT: | 5,61680 € |

