
FJH-10-D-04.35-4 | |
|---|---|
DigiKey Part Number | FJH-10-D-04.35-4-ND |
Manufacturer | |
Manufacturer Product Number | FJH-10-D-04.35-4 |
Description | CABLE FFC/FPC 10POS 0.5MM 4.35" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10 Position FFC, FPC Cable 0.020" (0.50mm) 4.350" (110.49mm) |
Datasheet | Datasheet |
EDA/CAD Models | FJH-10-D-04.35-4 Models |
Category | Number of Conductors 10 |
Manufacturer Samtec Inc. | Pitch 0.020" (0.50mm) |
Series | Length 4.350" (110.49mm) |
Packaging Bulk | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,55000 € | 2,55 € |
| Unit Price without VAT: | 2,55000 € |
|---|---|
| Unit Price with VAT: | 3,03450 € |

