
FJH-06-R-50.00-4 | |
|---|---|
DigiKey Part Number | 612-FJH-06-R-50.00-4-ND |
Manufacturer | |
Manufacturer Product Number | FJH-06-R-50.00-4 |
Description | CABLE FFC 0.5MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Position FFC, FPC Cable 0.020" (0.50mm) |
Datasheet | Datasheet |
Category | Number of Conductors 6 |
Manufacturer Samtec Inc. | Pitch 0.020" (0.50mm) |
Series | Length - Exposed Ends 0.157" (4.00mm) |
Packaging Bulk | Termination Style Top on One Side, Bottom on Other, Backers on Both Sides |
Part Status Active | Base Product Number |
Cable Type FFC, FPC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,46000 € | 13,46 € |
| Unit Price without VAT: | 13,46000 € |
|---|---|
| Unit Price with VAT: | 16,01740 € |

