Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FJH-06-D-12.00-4 | |
|---|---|
DigiKey Part Number | FJH-06-D-12.00-4-ND |
Manufacturer | |
Manufacturer Product Number | FJH-06-D-12.00-4 |
Description | CABLE FFC/FPC 6POS 0.5MM 12" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 6 Position FFC, FPC Cable 0.020" (0.50mm) 12.0" (304.8mm) |
Datasheet | Datasheet |
EDA/CAD Models | FJH-06-D-12.00-4 Models |
Category | Number of Conductors 6 |
Manufacturer Samtec Inc. | Pitch 0.020" (0.50mm) |
Series | Length 12.0" (304.8mm) |
Packaging Bulk | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0150200071 | Molex | 819 | WM22826-ND | 3,38000 € | Parametric Equivalent |
| 0151200071 | Molex | 455 | 900-0151200071-ND | 3,45000 € | Parametric Equivalent |
| 0151660071 | Molex | 543 | 0151660071-ND | 3,63000 € | Parametric Equivalent |
| 0152660071 | Molex | 273 | WM25121-ND | 3,94000 € | Parametric Equivalent |
| 0153660071 | Molex | 0 | 900-0153660071-ND | 4,95448 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,82000 € | 4,82 € |
| Unit Price without VAT: | 4,82000 € |
|---|---|
| Unit Price with VAT: | 5,73580 € |








