Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FJ-30-R-07.00-4 | |
|---|---|
DigiKey Part Number | FJ-30-R-07.00-4-ND |
Manufacturer | |
Manufacturer Product Number | FJ-30-R-07.00-4 |
Description | CABLE FFC/FPC 30POS 1MM 7" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 30 Position FFC, FPC Cable 0.039" (1.00mm) 7.000" (177.80mm) |
EDA/CAD Models | FJ-30-R-07.00-4 Models |
Category | Number of Conductors 30 |
Manufacturer Samtec Inc. | Pitch 0.039" (1.00mm) |
Series | Length 7.000" (177.80mm) |
Packaging Bulk | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FJ-30-D-07.00-4 | Samtec Inc. | 0 | FJ-30-D-07.00-4-ND | 5,52000 € | Parametric Equivalent |
| 0150670730 | Molex | 0 | 900-0150670730-ND | 2,70862 € | Parametric Equivalent |
| 0151670477 | Molex | 943 | 0151670477-ND | 2,38000 € | Parametric Equivalent |
| 0152670477 | Molex | 0 | 0152670477-ND | 1,93821 € | Parametric Equivalent |
| 0982670477 | Molex | 4.783 | 0982670477-ND | 2,82000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,52000 € | 5,52 € |
| Unit Price without VAT: | 5,52000 € |
|---|---|
| Unit Price with VAT: | 6,56880 € |





