
FJ-25-R-05.62-6 | |
|---|---|
DigiKey Part Number | FJ-25-R-05.62-6-ND |
Manufacturer | |
Manufacturer Product Number | FJ-25-R-05.62-6 |
Description | CABLE FFC/FPC 25POS 1MM 5.62" |
Customer Reference | |
Detailed Description | 25 Position FFC, FPC Cable 0.039" (1.00mm) 5.620" (142.75mm) |
EDA/CAD Models | FJ-25-R-05.62-6 Models |
Category | Number of Conductors 25 |
Manufacturer Samtec Inc. | Pitch 0.039" (1.00mm) |
Series | Length 5.620" (142.75mm) |
Packaging Bulk | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Obsolete | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |

