
FJ-25-D-04.00-4 | |
|---|---|
DigiKey Part Number | FJ-25-D-04.00-4-ND |
Manufacturer | |
Manufacturer Product Number | FJ-25-D-04.00-4 |
Description | CABLE FFC/FPC 25POS 1MM 4" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 25 Position FFC, FPC Cable 0.039" (1.00mm) 4.000" (101.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | FJ-25-D-04.00-4 Models |
Category | Number of Conductors 25 |
Manufacturer Samtec Inc. | Pitch 0.039" (1.00mm) |
Series | Length 4.000" (101.60mm) |
Packaging Bulk | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,17000 € | 3,17 € |
| Unit Price without VAT: | 3,17000 € |
|---|---|
| Unit Price with VAT: | 3,77230 € |

