
FJ-25-D-02.25-4 | |
---|---|
DigiKey Part Number | FJ-25-D-02.25-4-ND |
Manufacturer | |
Manufacturer Product Number | FJ-25-D-02.25-4 |
Description | CABLE FFC/FPC 25POS 1MM 2.25" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 25 Position FFC, FPC Cable 0.039" (1.00mm) 2.250" (57.15mm) |
Datasheet | Datasheet |
EDA/CAD Models | FJ-25-D-02.25-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 25 | |
Pitch | 0.039" (1.00mm) | |
Length | 2.250" (57.15mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,20000 € | 2,20 € |
10 | 1,87600 € | 18,76 € |
25 | 1,75840 € | 43,96 € |
50 | 1,67460 € | 83,73 € |
100 | 1,59460 € | 159,46 € |
250 | 1,49468 € | 373,67 € |
500 | 1,42334 € | 711,67 € |
1.000 | 1,35542 € | 1.355,42 € |
2.500 | 1,30729 € | 3.268,23 € |
Unit Price without VAT: | 2,20000 € |
---|---|
Unit Price with VAT: | 2,61800 € |