
FJ-20-D-22.63-4 | |
|---|---|
DigiKey Part Number | 612-FJ-20-D-22.63-4-ND |
Manufacturer | |
Manufacturer Product Number | FJ-20-D-22.63-4 |
Description | CABLE FFC 1MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position FFC, FPC Cable 0.039" (1.00mm) |
Datasheet | Datasheet |
Category | Number of Conductors 20 |
Manufacturer Samtec Inc. | Pitch 0.039" (1.00mm) |
Series | Length - Exposed Ends 0.157" (4.00mm) |
Packaging Bulk | Termination Style Top on Both Sides, Backers on Both Sides |
Part Status Active | Base Product Number |
Cable Type FFC, FPC |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,99000 € | 9,99 € |
| Unit Price without VAT: | 9,99000 € |
|---|---|
| Unit Price with VAT: | 11,88810 € |

