
FJ-20-D-03.00-4 | |
|---|---|
DigiKey Part Number | SAM11196-ND |
Manufacturer | |
Manufacturer Product Number | FJ-20-D-03.00-4 |
Description | CABLE FFC/FPC 20POS 1MM 3" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position FFC, FPC Cable 0.039" (1.00mm) 3.000" (76.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | FJ-20-D-03.00-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 20 | |
Pitch | 0.039" (1.00mm) | |
Length | 3.000" (76.20mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,03000 € | 3,03 € |
| 10 | 2,57200 € | 25,72 € |
| 25 | 2,41080 € | 60,27 € |
| 50 | 2,29580 € | 114,79 € |
| 100 | 2,18600 € | 218,60 € |
| 250 | 2,04920 € | 512,30 € |
| 500 | 1,95138 € | 975,69 € |
| 1.000 | 1,85830 € | 1.858,30 € |
| 2.500 | 1,84486 € | 4.612,15 € |
| Unit Price without VAT: | 3,03000 € |
|---|---|
| Unit Price with VAT: | 3,60570 € |

