
FJ-20-D-02.65-4 | |
|---|---|
DigiKey Part Number | FJ-20-D-02.65-4-ND |
Manufacturer | |
Manufacturer Product Number | FJ-20-D-02.65-4 |
Description | CABLE FFC/FPC 20POS 1MM 2.65" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position FFC, FPC Cable 0.039" (1.00mm) 2.650" (67.31mm) |
EDA/CAD Models | FJ-20-D-02.65-4 Models |
Category | Number of Conductors 20 |
Manufacturer Samtec Inc. | Pitch 0.039" (1.00mm) |
Series | Length 2.650" (67.31mm) |
Packaging Bulk | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,75000 € | 2,75 € |
| Unit Price without VAT: | 2,75000 € |
|---|---|
| Unit Price with VAT: | 3,27250 € |

