
FJ-20-D-02.35-4 | |
|---|---|
DigiKey Part Number | FJ-20-D-02.35-4-ND |
Manufacturer | |
Manufacturer Product Number | FJ-20-D-02.35-4 |
Description | CABLE FFC/FPC 20POS 1MM 2.35" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 20 Position FFC, FPC Cable 0.039" (1.00mm) 2.350" (59.69mm) |
EDA/CAD Models | FJ-20-D-02.35-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 20 | |
Pitch | 0.039" (1.00mm) | |
Length | 2.350" (59.69mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,62000 € | 2,62 € |
| Unit Price without VAT: | 2,62000 € |
|---|---|
| Unit Price with VAT: | 3,11780 € |

