FJ-15-D-30.00-4 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: 11,73000 €
Image for FJ-15-D-30.00-4 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FJ-15-D-30.00-4

DigiKey Part Number
FJ-15-D-30.00-4-ND
Manufacturer
Manufacturer Product Number
FJ-15-D-30.00-4
Description
CABLE FFC/FPC 15POS 1MM 30"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
15 Position FFC, FPC Cable 0.039" (1.00mm) 30.0" (762.0mm)
Datasheet
 Datasheet
EDA/CAD Models
FJ-15-D-30.00-4 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
15
Manufacturer
Samtec Inc.
Pitch
0.039" (1.00mm)
Series
Length
30.0" (762.0mm)
Packaging
Bulk
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FJ-15-R-30.00-4Samtec Inc.0FJ-15-R-30.00-4-ND11,73000 €Parametric Equivalent
Available To Order
Factory Stock: 498
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
110,81000 €10,81 €
Manufacturers Standard Package
Unit Price without VAT:10,81000 €
Unit Price with VAT:12,86390 €