
FJ-15-D-10.84-4 | |
|---|---|
DigiKey Part Number | FJ-15-D-10.84-4-ND |
Manufacturer | |
Manufacturer Product Number | FJ-15-D-10.84-4 |
Description | CABLE FFC/FPC 15POS 1MM 10" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 15 Position FFC, FPC Cable 0.039" (1.00mm) 10.8" (274.3mm) |
EDA/CAD Models | FJ-15-D-10.84-4 Models |
Category | Number of Conductors 15 |
Manufacturer Samtec Inc. | Pitch 0.039" (1.00mm) |
Series | Length 10.8" (274.3mm) |
Packaging Bulk | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,75000 € | 4,75 € |
| Unit Price without VAT: | 4,75000 € |
|---|---|
| Unit Price with VAT: | 5,65250 € |

