Parametric Equivalent

FJ-10-R-27.00-4 | |
|---|---|
DigiKey Part Number | FJ-10-R-27.00-4-ND |
Manufacturer | |
Manufacturer Product Number | FJ-10-R-27.00-4 |
Description | CABLE FFC/FPC 10POS 1MM 27" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10 Position FFC, FPC Cable 0.039" (1.00mm) 27.0" (685.8mm) |
EDA/CAD Models | FJ-10-R-27.00-4 Models |
Category | Number of Conductors 10 |
Manufacturer Samtec Inc. | Pitch 0.039" (1.00mm) |
Series | Length 27.0" (685.8mm) |
Packaging Bulk | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FJ-10-D-27.00-4 | Samtec Inc. | 0 | FJ-10-D-27.00-4-ND | 9,15000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,94000 € | 9,94 € |
| Unit Price without VAT: | 9,94000 € |
|---|---|
| Unit Price with VAT: | 11,82860 € |

