FJ-10-D-17.00-4 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: 6,61000 €
Image for FJ-10-D-17.00-4 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FJ-10-D-17.00-4

DigiKey Part Number
FJ-10-D-17.00-4-ND
Manufacturer
Manufacturer Product Number
FJ-10-D-17.00-4
Description
CABLE FFC/FPC 10POS 1MM 17"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
10 Position FFC, FPC Cable 0.039" (1.00mm) 17.0" (431.8mm)
Datasheet
 Datasheet
EDA/CAD Models
FJ-10-D-17.00-4 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
10
Manufacturer
Samtec Inc.
Pitch
0.039" (1.00mm)
Series
Length
17.0" (431.8mm)
Packaging
Bulk
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FJ-10-R-17.00-4Samtec Inc.0FJ-10-R-17.00-4-ND6,61000 €Parametric Equivalent
Available To Order
Factory Stock: 479
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
16,61000 €6,61 €
Manufacturers Standard Package
Unit Price without VAT:6,61000 €
Unit Price with VAT:7,86590 €