
FJ-10-D-06.00-4 | |
|---|---|
DigiKey Part Number | FJ-10-D-06.00-4-ND |
Manufacturer | |
Manufacturer Product Number | FJ-10-D-06.00-4 |
Description | CABLE FFC/FPC 10POS 1MM 6" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position FFC, FPC Cable 0.039" (1.00mm) 6.000" (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | FJ-10-D-06.00-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 10 | |
Pitch | 0.039" (1.00mm) | |
Length | 6.000" (152.40mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,35000 € | 3,35 € |
| 10 | 2,84800 € | 28,48 € |
| 25 | 2,66960 € | 66,74 € |
| 50 | 2,54200 € | 127,10 € |
| 100 | 2,42070 € | 242,07 € |
| 250 | 2,26912 € | 567,28 € |
| 500 | 2,16086 € | 1.080,43 € |
| 1.000 | 2,06252 € | 2.062,52 € |
| Unit Price without VAT: | 3,35000 € |
|---|---|
| Unit Price with VAT: | 3,98650 € |

