Parametric Equivalent

FJ-05-R-16.00-4 | |
|---|---|
DigiKey Part Number | FJ-05-R-16.00-4-ND |
Manufacturer | |
Manufacturer Product Number | FJ-05-R-16.00-4 |
Description | CABLE FFC/FPC 5POS 1MM 16" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 5 Position FFC, FPC Cable 0.039" (1.00mm) 16.0" (406.4mm) |
EDA/CAD Models | FJ-05-R-16.00-4 Models |
Category | Number of Conductors 5 |
Manufacturer Samtec Inc. | Pitch 0.039" (1.00mm) |
Series | Length 16.0" (406.4mm) |
Packaging Bulk | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FJ-05-D-16.00-4 | Samtec Inc. | 0 | FJ-05-D-16.00-4-ND | 4,21000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,21000 € | 4,21 € |
| Unit Price without VAT: | 4,21000 € |
|---|---|
| Unit Price with VAT: | 5,00990 € |

