
FJ-05-D-13.00-4 | |
|---|---|
DigiKey Part Number | FJ-05-D-13.00-4-ND |
Manufacturer | |
Manufacturer Product Number | FJ-05-D-13.00-4 |
Description | CABLE FFC/FPC 5POS 1MM 13" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 5 Position FFC, FPC Cable 0.039" (1.00mm) 13.0" (330.2mm) |
EDA/CAD Models | FJ-05-D-13.00-4 Models |
Category | Number of Conductors 5 |
Manufacturer Samtec Inc. | Pitch 0.039" (1.00mm) |
Series | Length 13.0" (330.2mm) |
Packaging Bulk | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,43000 € | 3,43 € |
| Unit Price without VAT: | 3,43000 € |
|---|---|
| Unit Price with VAT: | 4,08170 € |

