
FHP-24-01-T-S-02 | |
|---|---|
DigiKey Part Number | FHP-24-01-T-S-02-ND |
Manufacturer | |
Manufacturer Product Number | FHP-24-01-T-S-02 |
Description | CONN RCPT 24POS 0.156 TIN PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 24 Position Receptacle Connector 0.156" (3.96mm) Through Hole Tin |
EDA/CAD Models | FHP-24-01-T-S-02 Models |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Tube | Insulation Color Black |
Part Status Active | Insulation Height 0.350" (8.89mm) |
Connector Type | Contact Length - Post 0.102" (2.60mm) |
Contact Type Female Socket | Operating Temperature -55°C ~ 105°C |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions Loaded 23 | Contact Shape Square |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Rows 1 | Base Product Number |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 7,14667 € | 42,88 € |
| Unit Price without VAT: | 7,14667 € |
|---|---|
| Unit Price with VAT: | 8,50454 € |

