
FHP-17-02-TM-S | |
|---|---|
DigiKey Part Number | FHP-17-02-TM-S-ND |
Manufacturer | |
Manufacturer Product Number | FHP-17-02-TM-S |
Description | CONN RCPT 17POS 0.156 TIN SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 17 Position Receptacle Connector 0.156" (3.96mm) Surface Mount Tin |
EDA/CAD Models | FHP-17-02-TM-S Models |
Category | Mounting Type Surface Mount |
Mfr | Termination |
Series | Fastening Type Push-Pull |
Packaging Tube | Contact Finish - Mating |
Part Status Active | Insulation Color Black |
Connector Type | Insulation Height 0.368" (9.35mm) |
Contact Type Female Socket | Operating Temperature -55°C ~ 105°C |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions Loaded All | Contact Shape Square |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | 5,82125 € | 46,57 € |
| Unit Price without VAT: | 5,82125 € |
|---|---|
| Unit Price with VAT: | 6,92729 € |

