
FHP-16-01-TM-S | |
|---|---|
DigiKey Part Number | 612-FHP-16-01-TM-S-ND |
Manufacturer | |
Manufacturer Product Number | FHP-16-01-TM-S |
Description | CONN RCPT 16POS 0.156 TIN PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 16 Position Receptacle Connector 0.156" (3.96mm) Through Hole Tin |
EDA/CAD Models | FHP-16-01-TM-S Models |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Tube | Insulation Color Black |
Part Status Active | Insulation Height 0.350" (8.89mm) |
Connector Type | Contact Length - Post 0.102" (2.60mm) |
Contact Type Female Socket | Operating Temperature -55°C ~ 105°C |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions Loaded All | Contact Shape Square |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Rows 1 | Base Product Number |
Mounting Type Through Hole |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 | 5,16222 € | 46,46 € |
| Unit Price without VAT: | 5,16222 € |
|---|---|
| Unit Price with VAT: | 6,14304 € |

