Image for FHP-15-02-H-S-LC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FHP-15-02-H-S-LC

DigiKey Part Number
FHP-15-02-H-S-LC-ND
Manufacturer
Manufacturer Product Number
FHP-15-02-H-S-LC
Description
CONN RCPT 15POS 0.156 GOLD SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
15 Position Receptacle Connector 0.156" (3.96mm) Surface Mount Gold
EDA/CAD Models
FHP-15-02-H-S-LC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Finish - Mating
Series
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Packaging
Tube
Insulation Color
Black
Part Status
Active
Insulation Height
0.368" (9.35mm)
Connector Type
Operating Temperature
-55°C ~ 105°C
Contact Type
Female Socket
Contact Finish - Post
Gold
Style
Board to Board
Features
Board Lock
Number of Positions
Insulation Material
Liquid Crystal Polymer (LCP)
Number of Positions Loaded
All
Contact Shape
Square
Pitch - Mating
Contact Material
Phosphor Bronze
Number of Rows
1
Contact Finish Thickness - Post
3.00µin (0.076µm)
Mounting Type
Surface Mount
Base Product Number
Termination
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
923,13667 €208,23 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:23,13667 €
Unit Price with VAT:27,53264 €