
FHP-14-01-T-S-TR | |
|---|---|
DigiKey Part Number | FHP-14-01-T-S-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FHP-14-01-T-S-TR |
Description | CONN RCPT 14POS 0.156 TIN PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 14 Position Receptacle Connector 0.156" (3.96mm) Through Hole Tin |
Datasheet | Datasheet |
EDA/CAD Models | FHP-14-01-T-S-TR Models |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Tape & Reel (TR) | Insulation Color Black |
Part Status Active | Insulation Height 0.350" (8.89mm) |
Connector Type | Contact Length - Post 0.102" (2.60mm) |
Contact Type Female Socket | Operating Temperature -55°C ~ 105°C |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions Loaded All | Contact Shape Square |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Rows 1 | Base Product Number |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 225 | 4,37942 € | 985,37 € |
| Unit Price without VAT: | 4,37942 € |
|---|---|
| Unit Price with VAT: | 5,21151 € |

