
FHP-04-02-T-S-K-TR | |
|---|---|
DigiKey Part Number | 612-FHP-04-02-T-S-K-TR-ND - Tape & Reel (TR) 612-FHP-04-02-T-S-K-TRCT-ND - Cut Tape (CT) 612-FHP-04-02-T-S-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FHP-04-02-T-S-K-TR |
Description | CONN RCPT 4POS 0.156 TIN SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 Position Receptacle Connector 0.156" (3.96mm) Surface Mount Tin |
Datasheet | Datasheet |
EDA/CAD Models | FHP-04-02-T-S-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | - | |
Insulation Color | Black | |
Insulation Height | 0.368" (9.35mm) | |
Contact Length - Post | - | |
Operating Temperature | -55°C ~ 105°C | |
Material Flammability Rating | - | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Pick and Place | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Applications | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Contact Shape | Square | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,60000 € | 3,60 € |
| 10 | 3,05700 € | 30,57 € |
| 100 | 2,59820 € | 259,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 2,01957 € | 706,85 € |
| 700 | 1,92323 € | 1.346,26 € |
| 1.050 | 1,86903 € | 1.962,48 € |
| 1.750 | 1,86352 € | 3.261,16 € |
| Unit Price without VAT: | 3,60000 € |
|---|---|
| Unit Price with VAT: | 4,28400 € |

