FFTP-10-D-08.77-01-N
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FFTP-10-D-08.77-01-N

DigiKey Part Number
SAM9390-ND
Manufacturer
Manufacturer Product Number
FFTP-10-D-08.77-01-N
Description
.050 X .050 C/L TWISTED PAIR FEM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
20 Position Cable Assembly Rectangular Socket to Socket 0.731' (222.76mm, 8.77")
Datasheet
 Datasheet
EDA/CAD Models
FFTP-10-D-08.77-01-N Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
20
Number of Rows
2
Pitch - Connector
0.050" (1.27mm)
Pitch - Cable
0.025" (0.64mm)
Length
0.731' (222.76mm, 8.77")
Features
Polarizing Key
Color
Multiple, Twisted Pair (Round)
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
115,06000 €15,06 €
1012,80300 €128,03 €
2512,00120 €300,03 €
5011,42860 €571,43 €
10010,88340 €1.088,34 €
25010,67532 €2.668,83 €
Manufacturers Standard Package
Unit Price without VAT:15,06000 €
Unit Price with VAT:17,92140 €