Parametric Equivalent
Parametric Equivalent

FFTP-05-D-08.77-01-F-N | |
|---|---|
DigiKey Part Number | FFTP-05-D-08.77-01-F-N-ND |
Manufacturer | |
Manufacturer Product Number | FFTP-05-D-08.77-01-F-N |
Description | .050 X .050 C/L TWISTED PAIR FEM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Socket 0.731' (222.76mm, 8.77") |
Datasheet | Datasheet |
EDA/CAD Models | FFTP-05-D-08.77-01-F-N Models |
Category | Pitch - Cable 0.025" (0.64mm) |
Manufacturer Samtec Inc. | Length 0.731' (222.76mm, 8.77") |
Series | Features Polarizing Key |
Packaging Bulk | Color Multiple, Twisted Pair (Round) |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 10 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 10.0µin (0.25µm) |
Pitch - Connector 0.050" (1.27mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FFTP-05-D-08.77-01-N | Samtec Inc. | 70 | SAM9384-ND | 13,68000 € | Parametric Equivalent |
| FFTP-05-D-08.77-01-S-N | Samtec Inc. | 0 | FFTP-05-D-08.77-01-S-N-ND | 17,13000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,15000 € | 12,15 € |
| Unit Price without VAT: | 12,15000 € |
|---|---|
| Unit Price with VAT: | 14,45850 € |


