
FFTP-04-D-18.00-01-R | |
|---|---|
DigiKey Part Number | FFTP-04-D-18.00-01-R-ND |
Manufacturer | |
Manufacturer Product Number | FFTP-04-D-18.00-01-R |
Description | .050 X .050 C/L TWISTED PAIR FEM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 Position Cable Assembly Rectangular Socket to Socket, Reversed 1.50' (457.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | FFTP-04-D-18.00-01-R Models |
Category | Pitch - Cable 0.025" (0.64mm) |
Manufacturer Samtec Inc. | Length 1.50' (457.20mm) |
Series | Color Multiple, Twisted Pair (Round) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Cable Termination IDC |
Connector Type Socket to Socket, Reversed | Contact Finish Gold |
Number of Positions 8 | Contact Finish Thickness 10.0µin (0.25µm) |
Number of Rows 2 | Base Product Number |
Pitch - Connector 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,60000 € | 13,60 € |
| 10 | 12,61300 € | 126,13 € |
| 25 | 11,77120 € | 294,28 € |
| 50 | 10,87880 € | 543,94 € |
| 100 | 9,79510 € | 979,51 € |
| Unit Price without VAT: | 13,60000 € |
|---|---|
| Unit Price with VAT: | 16,18400 € |

