
FFSD-25-D-79.40-01-N | |
|---|---|
DigiKey Part Number | FFSD-25-D-79.40-01-N-ND |
Manufacturer | |
Manufacturer Product Number | FFSD-25-D-79.40-01-N |
Description | .050 X .050 C.L. FEMALE IDC ASSE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 50 Position Cable Assembly Rectangular Socket to Socket |
Datasheet | Datasheet |
EDA/CAD Models | FFSD-25-D-79.40-01-N Models |
Category | Pitch - Cable 0.025" (0.64mm) |
Manufacturer Samtec Inc. | Features Polarizing Key |
Series | Color Gray, Ribbon |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Cable Termination IDC |
Connector Type Socket to Socket | Contact Finish Gold |
Number of Positions 50 | Contact Finish Thickness 10.0µin (0.25µm) |
Number of Rows 2 | Base Product Number |
Pitch - Connector 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,44000 € | 40,44 € |
| Unit Price without VAT: | 40,44000 € |
|---|---|
| Unit Price with VAT: | 48,12360 € |

