Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FFSD-25-D-78.00-01-N-R | |
|---|---|
DigiKey Part Number | FFSD-25-D-78.00-01-N-R-ND |
Manufacturer | |
Manufacturer Product Number | FFSD-25-D-78.00-01-N-R |
Description | .050 X .050 C.L. FEMALE IDC ASSE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 50 Position Cable Assembly Rectangular Socket to Socket, Reversed 6.50' (1.98m) |
Datasheet | Datasheet |
EDA/CAD Models | FFSD-25-D-78.00-01-N-R Models |
Category | Pitch - Cable 0.025" (0.64mm) |
Manufacturer Samtec Inc. | Length 6.50' (1.98m) |
Series | Features Polarizing Key, Reverse Wiring |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket, Reversed | Cable Termination IDC |
Number of Positions 50 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 10.0µin (0.25µm) |
Pitch - Connector 0.050" (1.27mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FFSD-25-D-76.00-01-N-R | Samtec Inc. | 0 | FFSD-25-D-76.00-01-N-R-ND | 39,82000 € | Parametric Equivalent |
| FFSD-25-D-77.00-01-N-R | Samtec Inc. | 0 | FFSD-25-D-77.00-01-N-R-ND | 40,09000 € | Parametric Equivalent |
| FFSD-25-D-79.00-01-N-R | Samtec Inc. | 0 | FFSD-25-D-79.00-01-N-R-ND | 40,65000 € | Parametric Equivalent |
| FFSD-25-D-80.00-01-N-R | Samtec Inc. | 0 | FFSD-25-D-80.00-01-N-R-ND | 40,92000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,38000 € | 40,38 € |
| Unit Price without VAT: | 40,38000 € |
|---|---|
| Unit Price with VAT: | 48,05220 € |


