Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FFSD-25-D-50.20-01-N-R | |
|---|---|
DigiKey Part Number | 612-FFSD-25-D-50.20-01-N-R-ND |
Manufacturer | |
Manufacturer Product Number | FFSD-25-D-50.20-01-N-R |
Description | .050" LOW PROFILE TIGER EYE IDC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 50 Position Cable Assembly Rectangular Socket to Socket, Reversed 4.18' (1.28m) |
Datasheet | Datasheet |
Category | Pitch - Cable 0.025" (0.64mm) |
Manufacturer Samtec Inc. | Length 4.18' (1.28m) |
Series | Features Polarizing Key |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket, Reversed | Cable Termination IDC |
Number of Positions 50 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 10.0µin (0.25µm) |
Pitch - Connector 0.050" (1.27mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FFSD-25-D-50.00-01-N-R | Samtec Inc. | 0 | 612-FFSD-25-D-50.00-01-N-R-ND | 32,62000 € | Parametric Equivalent |
| FFSD-25-D-50.90-01-N-R | Samtec Inc. | 0 | 612-FFSD-25-D-50.90-01-N-R-ND | 32,87000 € | Parametric Equivalent |
| FFSD-25-D-51.50-01-N-R | Samtec Inc. | 0 | 612-FFSD-25-D-51.50-01-N-R-ND | 33,03000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,67000 € | 32,67 € |
| Unit Price without VAT: | 32,67000 € |
|---|---|
| Unit Price with VAT: | 38,87730 € |

