
FFSD-25-D-49.20-01-N-R | |
|---|---|
DigiKey Part Number | 612-FFSD-25-D-49.20-01-N-R-ND |
Manufacturer | |
Manufacturer Product Number | FFSD-25-D-49.20-01-N-R |
Description | .050" LOW PROFILE TIGER EYE IDC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 50 Position Cable Assembly Rectangular Socket to Socket, Reversed |
Datasheet | Datasheet |
Category | Pitch - Connector 0.050" (1.27mm) |
Manufacturer Samtec Inc. | Pitch - Cable 0.025" (0.64mm) |
Series | Features Polarizing Key |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket, Reversed | Cable Termination IDC |
Number of Positions 50 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 10.0µin (0.25µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,40000 € | 32,40 € |
| Unit Price without VAT: | 32,40000 € |
|---|---|
| Unit Price with VAT: | 38,55600 € |

